新款环境光传感器

DFRobot SEN0644 RS485 Waterproof Ambient Light Sensor is a completely waterproof digital ambient light sensor that measures the intensity of light in different environments with a detection range of 0Lux to 200KLux. The DFRobot SEN0644 uses the standard Modbus-RTU 485 communication protocol and a wide 5VDC to 32VDC voltage power supply.
-
DFRobot SEN0644 RS485 Waterproof Ambient Light SensorMeasures the intensity of light in different environments with a detection range of 0Lux to 200KLux.2026/1/29 -
Vishay VEMD4210FX02 环境光传感器这款环境光传感器是一款高速、高灵敏度的PIN光电二极管。2025/10/27 -
Vishay VEMD5525FX02 PIN光电二极管环境光传感器这些传感器的峰值灵敏度为530nm,与人眼的色谱响应特性非常接近。2025/10/22 -
Texas Instruments OPT4041数字环境光传感器该器件测量两个独立通道中的可见光强度。2025/4/4 -
ams OSRAM TSL2522高灵敏度环境光传感器采用小型OLGA封装,具有环境光传感和光闪烁检测功能。2025/3/4 -
Broadcom 高端光学传感在工业自动化到消费类电子产品等各类应用环境中,均可提供卓越性能。2024/10/3 -
ams OSRAM TCS3530环境光传感器(带闪烁检测)具有真彩色XYZ环境光检测功能,闪烁检测高达7kHz。2024/1/11 -
Vishay VEML6046X00颜色传感器通过AEC-Q100认证的表面贴装高精度16位RGBIR颜色传感器带I2C接口。2023/3/23 -
Texas Instruments OPT4048三色XYZ颜色传感器一款颜色传感器,能够测量四个通道,每个通道具有特定设计的光谱响应。2023/3/14 -
Texas Instruments OPT3005环境光传感器 (ALS)该器件是一款单芯片照度计,可测量人眼可见光的强度。2023/3/3 -
Texas Instruments OPT4003-Q1数字环境光传感器一款双通道光/数传感器,可测量可见光和近红外(NIR)光强度。2023/1/2 -
Texas Instruments OPT4060 RGBW高分辨率颜色传感器该颜色传感器能够测量四个通道,每个通道均具有特定设计的光谱响应。2023/1/2 -
ams OSRAM AS7331 3通道UV-A/B/C光谱传感器IC低功耗、低噪声集成UV传感器,具有三个独立UVA、UVB和UVC通道。2022/12/1