Sequans Calliope™ 2 Kits w/Soracom Cellular Connectivity

Sequans Calliope™ 2 GC02S1 Kits with Soracom Cellular Connectivity enable developers to evaluate LTE Cat 1bis connectivity with faster network access out of the box. The kits include a Soracom SIM with global cellular connectivity, up to 3 months of service, and an embedded Ignion® antenna with an antenna tuner to help users activate and test cellular operation quickly.

The Sequans Calliope 2 GC02S1 Kits are available in European and North American variants and support PC connection via USB or direct MCU connection through the UART port on the header pins. The EVKs also provide access to module interfaces for development and testing, support power measurement on the cellular module, and allow developers to evaluate a rich set of AT commands compatible with other Sequans platforms.

The kits are ideal for asset trackers, telematics, security and alarm systems, payment systems, smart meters, smart city lighting and parking, healthcare devices, industrial monitors, and smart home or consumer electronics devices. The bundled Soracom connectivity features SIM management, secure routing, direct-to-cloud integration, usage monitoring, and activation support for users moving from lab testing to production IoT deployments.

Features

  • Calliope 2 GC02S1 module for LTE Cat 1 bis connectivity
  • Europe and North America regional variants
  • Soracom SIM with global connectivity and up to 3 months of service
  • No-contract connectivity bundle for faster startup
  • Interface connector for daughter boards
  • Integrated onboard antenna for immediate cellular activation and testing
  • Easy power measurement with an external power supply
  • Suitable for lab or field testing
  • Access to all module interfaces for development and testing

Applications

  • Asset trackers and telematics
  • Security and alarm systems
  • Payment systems
  • Smart meters
  • Smart city lighting and parking
  • Healthcare devices
  • Industrial monitors
  • Smart home and consumer electronics devices

Specifications

  • Interfaces
    • One USB port with ACM and ECM interfaces
    • MFF2 SIM and classic plastic SIM holder
    • Multiple configurable GPIOs
    • PCM
    • I2C/SPI
  • Soldering bridges for changing pull-up and pull-down configurations
  • Remote reset over USB
  • Automatic switching when using an external power supply
  • Operating supply
    • 5V when operated through USB
    • 3.3V to 4.5V when using an external power supply
    • 1.8V UART/GPIO logic
  • RF frequencies
    • GC02S1-NA2 bands 2, 4, 5, 12, 13, 14, 17, 25, and 66
    • GC02S1-EU2 bands 1, 3, 8, 20, and 28
  • Software
    • Field-proven 3GPP LTE Cat 1 bis Release 14 software stack
    • Rich AT command set compatible with other Sequans platforms
    • Embedded IP stack with TCP and TLS1.3, UDP and DTLS1.2, CoAP/MQTT, and HTTP/FTP
    • Differential firmware update
    • Open SDK (PXL) for customer applications with HTTPS, MQTTS, and CoAP cloud connectivity

Kit Contents

  • EVK board with GC02S1 module, North America or Europe variant
  • Soracom SIM with global cellular connectivity
  • One MiniUSB cable
  • Includes up to 3 months of connectivity with no contract
  • Embedded Ignion® antenna with antenna tuner
Sequans Calliope™ 2 Kits w/Soracom Cellular Connectivity

BUNDLED CELLULAR

•  Each Sequans GC02S1 EVK includes a Soracom Global IoT SIM
•  Includes up to 3 months of service without any contracts
•  Enables immediate LTE connectivity testing after SIM activation
•  Supports global, multi-carrier cellular access
•  Delivers secure networking capabilities
•  Manages SIM lifecycle operations
•  Establish secure VPN connectivity over cellular
•  Enable device-to-device communication within private networks
•  Connect devices directly to AWS, Azure, GCS, or private cloud environments
•  Optimize device traffic and reduce TLS overhead
•  Lower data consumption, cost, and power usage

Learn More

Cellular Service Activation Offer

Infographic - Sequans Calliope™ 2 Kits w/Soracom Cellular Connectivity

Prepaid promotional data credits are available for new EVK users. Each kit includes a QR code linking to a Sequans landing page, where users can access documentation and initiate Soracom SIM activation.

Soracom- provided onboarding will help process promotional data credits for up to 3 months of service and ensure a smooth onboarding experience. Additional terms and restrictions apply; see https://soracom.io/sequans-special-offer/ for details.

发布日期: 2026-06-19 | 更新日期: 2026-06-24