Silex Technology SX-SDMAX Wi-Fi® 6 Plus Bluetooth® Modules

Silex Technology SX-SDMAX Wi-Fi® 6 Plus BLUETOOTH® Modules support SDIO as the host interface and are powered by NXP's highly integrated IW611 chipset. These dual-band modules deliver better network efficiency, higher throughput, lower latency, and improved range over previous-generation Wi-Fi standards. The SX-SDMAX modules balance power consumption and performance and support a wide temperature range. These SX-SDMAX modules are RoHS compliant and feature single stream, 1x1, and high-density modulation modes (1024 QAM). The SX-SDMAX modules operate within a -40℃ to +85℃ temperature range and a 1.8V to 3.3V power supply range. These wireless LAN modules are ideal for wireless compatibility with a wide range of products, from industrial equipment to small devices.

Features

  • PHY data rate up to 600Mbps (at 5GHz/80MHz/MSC11)
  • Single stream, 1x1
  • Powered by NXPs IW611 chipset
  • Host interface
    • Wireless LAN SDIO3.0 compatible
    • Bluetooth UART
  • 80MHz band mode (5GHz)
  • High-density modulation mode (1024 QAM)
  • Bluetooth v5.3 Class1 compatible
  • RoHS compliant

Applications

  • Battery-operated medical devices
  • Mobile printers
  • Hand-held POS and terminals
  • Barcode scanners
  • Internet of Things (IoT)

Specifications

  • 1.8V to 3.3V power supply
  • Package options
    • 44-pin Land Grid Array (LGA, direct solder) for the SX-SDMAX-2530S
    • 40-pin board-to-board (B2B) connector for the SX-SDMAX-2530C
    • M.2 Card type 2230-S3-E for the SX-SDMAX-M2
  • Size options
    • 17.0mm x 18.0mm x 2.65mm for the SX-SDMAX-2530S and SX-SDMAX-M2
    • 24.0mm x 24.0mm x 4.45mm for the SX-SDMAX-2530C
  • -40°C to +85°C operating temperature range

Block Diagrams

Block Diagram - Silex Technology SX-SDMAX Wi-Fi® 6 Plus Bluetooth® Modules
发布日期: 2023-05-26 | 更新日期: 2025-02-25