Silex Technology SX-USBAC Multiprotocol Modules
Silex Technology SX-USBAC Multiprotocol Modules are dual-band IEEE 802.11 a/b/g/n/ac plus BLUETOOTH® USB combo modules based on Qualcomm’s QCA9377-7 chip. This chip supports 1x1 MU-MIMO technology and delivers 433Mbps reliable wireless PHY data rate to shorten transmission time with a higher speed. The SX-USBAC modules operate at -20°C to 85°C temperature range and 3.3V main power voltage. Typical applications include medical devices, security systems, 3D printers, video streaming, PoS, digital signs, gaming machine, medical equipment, and industrial tablet PCs.Specifications
- Powered by QCA9377-7 chip by Qualcomm
- Dual-band support for both 2.4GHz / 5GHz
- 1x1 wave-2 MU-MIMO
- PHY data rate up to 433Mbps
- Bluetooth v5.0
- Host interface
- -20°C to 85°C operating temperature range
- 3.3V main power operating voltage
- WLAN:
- USB 2.0
- Bluetooth:
- USB 1.1
- RoHS compliant
- Modular certifications for North America, Europe, and Japan
Applications
- Medical devices
- Security systems
- 3D printers
- Video streaming
- PoS
- Digital signs
- Gaming machine
- Medical equipment
- Industrial tablet PCs
- Handheld devices
- Thin client devices
Block Diagram
View Results ( 4 ) Page
| 物料编号 | 描述 | 天线连接器类型 | 尺寸 |
|---|---|---|---|
| SX-USBAC-TAC-SP | 多协议模块 Type A USB Connector Sample Piece | MHF1 | 22 mm x 21 mm x 2.75 mm |
| SX-USBAC-SMT | 多协议模块 Surface Mount | On Board | 22 mm x 21 mm x 2.75 mm |
| SX-USBAC-SMT-SP | 多协议模块 Surface Mount Sample Piece | MHF1 | 22 mm x 21 mm x 2.75 mm |
| SX-USBAC-TAC | 多协议模块 Type A USB Connector | MHF1 | 52 mm x 22 mm x 2.75 mm |
发布日期: 2021-05-03
| 更新日期: 2022-03-11