Silicon Labs Si538x无线时钟开发套件
Silicon Labs Si538x 无线时钟开发套件设计用于评估多抖动、任何频率减弱时钟。这些开发套件采用第四代DSPLL技术,可为需要最高抖动性能的LTE/JESD204B应用生成时钟 。Si538x开发套件包含四个独立的输入时钟,共有12个输出。这些板可通过USB端口或外部电源供电,内部48.0231MHz晶体可为这些板提供保持工作模式。Si538x板设有状态LED,用于指示电源和控制/状态信号,采用SMA连接器,用于输入时钟、输出时钟和可选的外部定时基准时钟。通过Silicon Labs Clock Builder Pro™ (CBPro™) 软件工具可以轻松控制和配置这些开发板。特性
- Easy to move from CBPro device configuration to hands-on performance evaluation
- SMA connectors for high-quality measurements
- Internal 48.0231MHz crystal provides holdover mode of operation
- No external clocks are required for free-run evaluation
- Seamless download from CBPro™ software tool
- Real-time power and junction temperature measurements
- Access all registers, LED indicators and I/O
- Most configurations can be powered by USB
Functional Block Diagram
User Guides
发布日期: 2017-09-28
| 更新日期: 2025-08-07