Silicon Labs Wireless Single Chip Microcontrollers

Silicon Labs Si102x/Si103x Wireless Microcontroller (MCU) family pairs the ultra-low-power C8051F96x MCU core with the Si443x EZRadioPRO® transceiver into a single-chip solution. It addresses the requirements of low-power embedded systems requiring an RF link. By reducing overall system power, these devices enable developers to either reduce the size/cost of batteries or increase battery life while delivering end products with industry-leading RF performance. These microcontrollers offer high receive sensitivity, low power consumption in both receive and transmit modes, high data rates, antenna diversity, and frequency hopping capability.

Si102x/Si103x

Silicon Labs' Si102x/Si103x Wireless Microcontroller (MCU) family pairs the ultra-low-power C8051F96x MCU core with the Si443x EZRadioPRO® transceiver into a single-chip solution. It addresses the requirements of low-power embedded systems requiring an RF link. By reducing overall system power, these devices enable developers to either reduce the size/cost of batteries or increase battery life while delivering end products with industry leading RF performance. These microcontrollers offer high receive sensitivity, low power consumption in both receive and transmit modes, high data rates, antenna diversity and frequency hopping capability.
View Product List

Development Tools

Silicon Labs Si1020 Wireless Development Kit allows customers to develop and evaluate designs for the Si102x/3x low power wireless MCUs. They can use either the Si1020-915-A-DK (95MHz) or Si1024-868-A-DK (868MHz) based on the desired RF frequency.
View Product List

Silicon Labs Si1020 Wireless Software Development Kits allow customers to develop and evaluate designs for the Si102x/3x low power wireless MCUs. They can use either the Si1020-915-A-SDK (95MHz) or Si1024-868-A-SDK (868MHz) based on the  desired RF frequency.
View Product List

Silicon Labs' Si1060/62 Wireless MCU Development Kits contains everything you need to familiarize yourself with and evaluate the Si106x/8x wireless MCU and LCD baseboard. The kit has three versions: one for the 490 MHz band, the 868 MHz band, and the 915 MHz band.
View Product List

Silicon Labs' Si1064 Wireless MCU Development Kit contains everything you need to familiarize yourself with and evaluate the Si1064 wireless MCU and LCD baseboard. The kit has three versions: one for the 434 MHz band, the 868 MHz band, and the 915 MHz band.
View Product List

发布日期: 2010-02-24 | 更新日期: 2023-06-22