Simpson Electric Company 372-3 Ohmmeter

Simpson Electric Company 372-3 Ohmmeter is a CE-certified device engineered for exceptional protection against moisture and particulate exposure. This compact, hand-held meter is easy to use, with just one knob for selecting one of 6 resistance ranges. The 372-3 ohmmeter features a front zero-ohm adjustment knob and measures values from 0.2Ω to 50MΩ with an accuracy of ±3% of arc. This ohmmeter  The 372-3 ohmmeter is ideal for testing submersible pumps, well drillers, schools, test benches, and incoming inspection operations.

Features

  • 0 to 500Ω, 0 to 5KΩ, 0 to 50KΩ, 0 to 500KΩ, 0 to 5MΩ, and 0 to 50MΩ wide measurement range
  • 5Ω, 50Ω, 500Ω, and 5KΩ top center scale options
  • 30KΩ and 300KΩ bottom center scale options
  • ±3° of linear arc length with reliable accuracy
  • Ready to use that includes batteries and alligator clip leads, part #07500
  • 1-year warranty

Applications

  • Well drillers
  • Testing submersible pumps
  • Schools
  • Test benches
  • Incoming inspection
发布日期: 2026-07-06 | 更新日期: 2026-07-06