Siretta Cellular 4G Signal Analyzers

Siretta Cellular 4G Signal Analyzers offer a variety of 4G LTE signal finders, such as SNYPER-LTE+, SNYPER-LTE+ Spectrum, SNYPER-LTE Graphyte, and SENTRY. The SNYPER is a handheld, battery-operated unit and can operate for several hours between charges (depending on use). These devices analyze all cellular signals from any network at any particular site being surveyed and display the results in a simple and easy-to-understand format. Typical applications include cellular network coverage surveys for site planning, cellular router and gateway installation validation, Industrial IoT (IIoT) connectivity assessment, carrier comparison, and network selection.

SNYPER-LTE+ (USA)

The SNYPER-LTE+ (USA) is a high-performance, multi-language network signal analyzer dedicated to surveying North American 4G/LTE and 3G/UMTS networks. This device doesn't require a SIM to provide network survey results and can perform 3 types of surveys: 4G/LTE-only, 3G/UMTS-only, and combined 4G/LTE and 3G/UMTS survey. The combined 4G/LTE and 3G/UMTS survey will provide multiple results from each network operator in one single survey.

SNYPER-LTE+ Spectrum (EU)

The SNYPER-LTE+ Spectrum (EU) is a handheld cellular network signal analyzer for surveying 4G/LTE, 3G/UMTS, and 2G/GSM networks across Europe. This device can store multiple surveys and features a built-in liveSCAN that displays signal levels in real time on the full-color display. The device is equipped with both omnidirectional and directional antennas and supports general-coverage surveys, indoor hot-spot detection, and precise antenna alignment for fixed installations.

SNYPER-LTE Graphyte (USA)

The SNYPER-LTE Graphyte (USA) is a handheld network-signal analyzer and logging tool designed to monitor 4G/LTE and 3G/UMTS cellular networks across North America for extended periods. The unit can be left in a fixed location to run automatic, repeated surveys, storing multiple results using different logging settings.

SENTRY-G-LTE4 (US)

The SENTRY-G-LTE4 (US) is a remote network signal analyzer for unattended monitoring of 4G/LTE and 3G/UMTS cellular networks across North America. This unit is designed for fixed installations and automatically runs scheduled surveys, uploads all results to the CloudSURVEY platform for remote viewing and analysis. The device monitors performance metrics such as cellular registration time, TCP/IP connection setup, ping response, and upload and download speeds, thereby supporting long-term network reliability monitoring.

Features

  • SIM-free operation for fast, on-site network checks
  • Handheld or remote operation, depending on model
  • Supports single-technology and combined network surveys
  • Real-time signal display with graphical results (SNYPER models)
  • Long-term signal logging and repeated surveys (Graphyte and SENTRY)
  • Automatic unattended operation for fixed installations (SENTRY)
  • Data storage on a device with downloadable results
  • Results export in HTML and CSV formats for analysis
  • Remote data access via Siretta CloudSURVEY platform (SENTRY)
  • Measures key performance metrics such as latency and data speed (SENTRY)
  • Supplied antenna options for coverage surveys and antenna alignment (Spectrum)

Applications

  • Cellular network coverage surveys for site planning
  • Cellular router and gateway installation validation
  • Industrial IoT (IIoT) connectivity assessment
  • Smart city and infrastructure network monitoring
  • Transportation and transit system connectivity checks
  • Utilities and energy network performance testing
  • Remote site and unmanned installation monitoring
  • Backup and failover cellular network planning
  • Antenna placement and alignment verification
  • Network performance troubleshooting and diagnostics
  • Carrier comparison and network selection
  • Long-term cellular reliability and stability monitoring
发布日期: 2026-06-22 | 更新日期: 2026-07-12