Siretta Delta 37 Wi-Fi® 6e Hinged Blade Antennas
Siretta Delta 37 Wi-Fi® 6e Hinged Blade Antennas feature a terminal-mount swivel blade, which offers full support for Wi-Fi 6e and Wi-Fi 7 bands. The omnidirectional monopole antenna also supports 5G New Radio (NR), 4G LTE, and 3G UMTS bands and caters to a 2.6GHz to 8GHz ultra-wideband (UWB) frequency range. The antennas offer support for BLUETOOTH®, ZigBee®, IEEE 802.15.4, ISM 2.4GHz, and ISM 5.8GHz. Siretta Delta 37 Wi-Fi 6e Hinged Blade Antennas are ground plane independent, and its swivel knuckle design allows the antenna to be positioned straight, 45°, and 90° with 360° rotation.Features
- Supports Wi-Fi 6e and Wi-Fi 7: 2.4G, 5G, and 6G bands
- Supports 5G NR/4G LTE/3G UMTS bands
- Supports 2.6GHz to 8GHz UWB frequencies
- Supports LTE Cat M, LTE Cat NB, and NR Cat NB bands
- Supports BLUETOOTH/ZigBee/IEEE 802.15.4/ISM 2.4GHz/ISM 5.8GHz
- Omnidirectional monopole
- Adjustable mount
- Ground plane independent
Specifications
- 50Ω impedance rating
- Vertical polarization
- 10W max input power
- -40°C to +70°C operating temperature range
- -40°C to +80°C storage temperature range
- 222mm x 13.5mm dimensions
- 28.4g weight
- SMA male/RP-SMA male connector
- Direct connect mounting
- ABS/TPEE black housing materials
发布日期: 2023-10-30
| 更新日期: 2023-11-29