Siretta RF Coaxial Pigtails & Cable Assemblies

Siretta RF Coaxial Pigtails and Cable Assemblies provide reliable, low-loss connections between RF devices, antennas, and communication modules. The assemblies are typically used where space is constrained or where a flexible interconnect is required to bridge fixed components within an enclosure or system. The RF pigtails consist of short lengths of coaxial cable terminated with industry-standard connectors, enabling straightforward integration between modules and external antennas. Their compact form factor and flexibility are ideal for internal routing, test setups, and installations where rigid connections are not practical.

Siretta offers a comprehensive range of pre-configured cable assemblies supporting commonly used connector types and cable specifications for cellular, GNSS, and wireless applications. In addition to standard products, custom cable assembly services are available, allowing specification of connector combinations, cable types, lengths, and shielding requirements to meet specific mechanical and performance needs.

Features

  • Wide range of industry-standard RF connector types (such as SMA, RP-SMA, FME, and N-type)
  • Flexible coaxial cable options for easy routing in compact enclosures
  • Pre-terminated assemblies for quick installation
  • Suitable for cellular, GNSS, Wi-Fi®, and LPWA systems
  • Designed for reliable signal transmission across RF applications
  • Custom cable assembly service available (length, connectors, cable type)
  • Consistent build quality for repeatable performance

Applications

  • Connecting antennas to cellular modems and routers
  • Extending antenna connections outside enclosures or cabinets
  • Linking RF modules to antennas in compact IoT devices
  • Connecting GNSS antennas to positioning modules
  • Internal RF routing where space is limited
  • Test and development setups for RF devices
  • Industrial equipment requiring external antenna placement
发布日期: 2026-06-03 | 更新日期: 2026-06-05