Siretta SNYPER Spectrum Analyzers

Siretta SNYPER Spectrum Analyzers are high-performance, multi-language devices that survey the 2G/3G/4G/5G and 2G/LTE Cat M/LTE Cat NBIoT cellular networks. The SNYPER signal analyzer family is easy to use with a large, bright, full-color display. These analyzers are handheld, battery-operated units and operate for several hours between charges (depending on use). It analyses all cellular signals from any network at any site being surveyed and displays the results in a simple and easy-to-understand format. These analyzers offer a summary of all the networks found in the area, relative signal strengths, and the number of cells available.

View more parts:

SNYPER-LTE GRAPHYTE(EU) V2) is a high-performance, multi-language network signal analyzer and cellular signal logger. This analyzer is designed to survey and log the 4G/LTE (EU), 3G/UMTS, and 2G/GSM European networks.

SNYPER-LTE+ (EU) V2 is a high-performance, multi-language network signal analyzer dedicated to surveying the 4G/LTE(EU), 3G/UMTS, and 2G/GSM European networks.

SNYPER-LTE GRAPHYTE (AP) V2 is a high-performance, multi-language network signal analyzer and cellular signal logger. It is designed to survey and log the 4G/LTE (AP) and 3G/UMTS Asia Pacific networks.

SNYPER-LTE+ SPECTRUM (AP) V2 is a high-performance, multi-language network signal analyzer designed to survey the 4G/LTE(AP) and 3G/UMTS Asia Pacific networks.

SNYPER-LTE+ (EU) (ANALYSER ONLY) is a high-performance, multi-language network signal analyzer designed to survey the 4G/LTE(EU), 3G/UMTS, and 2G/GSM European networks.

SNYPER-LTE+ (USA) is a high-performance, multi-language network signal analyzer dedicated to surveying the 4G/LTE and 3G/UMTS North American networks.

Features

  • Optimum antenna placement
  • Better network performance for a site
  • Evaluate the performance of existing installations
  • Better choice of network operator for a site
  • Rank network signal strengths in order
  • Automatic network scanning process
  • Internal storage to store recorded network surveys
  • Download survey results via USB mass storage device
  • Compatible with Windows, MAC OS, and Linux
  • Simple menu-driven interface to select options
  • Battery charge status indication on the screen
  • Graphical color display simplifies readings

Applications

  • Enhanced cellular surveying of new and existing installations on 2G/3G/4G/5G and 2G/LTE Cat M/LTE Cat NBIoT cellular networks
  • Establishes suitable network operator
  • Determines optimum antenna placement
  • Evaluate the preferred network operator's performance
  • Results reported in CSV and graphical HTML format

SNYPER Application Example

Siretta SNYPER Spectrum Analyzers

Videos

发布日期: 2024-11-27 | 更新日期: 2026-06-22