SiTime SiT5346 Endura™ Ruggedized Super-TCXOs

SiTime SiT5346 Endura™ Ruggedized Super-Temperature-Compensated Crystal Oscillators (TCXOs) are designed for aerospace, defense, and high-reliability applications that require precision timing under sustained environmental stress. These Endura-family ruggedized super-TCXOs deliver ±100ppb over-temperature stability from -40°C to +105°C, a ±1ppb/°C frequency slope (ΔF/ΔT), and 1.5×10-11 ADEV at a 10-second averaging interval in a 5.0mm x 3.2mm 10-pin package. DualMEMS™ temperature sensing and TurboCompensation™ maintain stability under airflow, thermal gradients, vibration, shock, and EMI.  

Acceleration sensitivity reaches as low as 0.004ppb/g (typical), reducing phase noise under vibration by up to 20x compared to quartz and minimizing link and call drops in high-vibration platforms. Power-supply noise rejection of 0.2ps/mV eliminates the need for a dedicated LDO, while I2C digital frequency tuning corrects board-level frequency shifts. The SiTime SiT5346 undergoes 100% Endura process screening and meets MIL-STD-55310 and MIL-PRF-883 requirements with 1 billion-hour mean time between failures (MTBF) and a lifetime warranty.

Factory programmability supports frequencies from 1MHz to 60MHz, supply voltages of 2.5V, 2.8V, 3.0V, and 3.3V, and pull ranges from ±6.25ppm to ±3200ppm, eliminating quartz-related lead times and per-configuration NRE. Stability grades of ±0.1ppm, ±0.2ppm, and ±0.25ppm are available across -20°C to +70°C, -40°C to +85°C, and -40°C to +105°C temperature ranges. LVCMOS or clipped-sinewave output optimizes EMI and jitter performance for each system design.

 

Features

  • ±100ppb over-temperature stability from -40°C to +105°C
  • ±1ppb/°C frequency slope (ΔF/ΔT)
  • 1.5 x 10-11 ADEV at a 10-second averaging interval
  • DualMEMS temperature sensing and TurboCompensation for dynamic stability
  • 0.004ppb/g acceleration sensitivity (typical)
  • 20x lower phase noise under vibration compared to quartz
  • 0.2ps/mV power-supply noise rejection - eliminates the need for a dedicated LDO
  • I2C digital frequency tuning for board-level frequency correction
  • -20°C to +70°C, -40°C to +85°C, and -40°C to +105°C temperature ranges
  • 100% Endura process screening - meets MIL-STD-55310 and MIL-PRF-883 requirements
  • 1 billion-hour MTBF and lifetime warranty
  • 1MHz to 60MHz factory-programmable frequency
  • ±0.1ppm, ±0.2, and ±0.25ppm stability grades
  • 2.5V, 2.8V, 3.0V, and 3.3V supply voltages
  • ±6.25ppm to ±3200ppm pull range
  • LVCMOS or clipped-sinewave output
  • 5.0mm x 3.2mm, 10-pin package

Applications

  • Airborne communications
  • Avionics
  • Command and control systems
  • Manpack radios
  • Field and vehicle communications
  • Unmanned aerial vehicle (UAV) communications
  • Radar systems
  • Airframe control systems
  • Engine management and control systems
  • Flight computer platforms
  • Satellite base stations
  • Low Earth Orbit satellite communications (LEO SatCom)
  • GNSS receivers
  • Ruggedized and mission-critical systems

Block Diagram

Block Diagram - SiTime SiT5346 Endura™ Ruggedized Super-TCXOs

5.0mm x 3.2mm Package Pinout

Mechanical Drawing - SiTime SiT5346 Endura™ Ruggedized Super-TCXOs
发布日期: 2026-04-07 | 更新日期: 2026-04-21