Skyworks Solutions Inc. Si4840 / Si4844 Radio Receiver ICs

Skyworks Solutions Si4840 and Si4844 are analog-tuned digital-display CMOS AM/FM/SW radio receiver ICs that integrate the complete receiver function from antenna input to audio output. Si4840 and Si4844 radio receiver ICs implement a low-IF digital architecture, providing an easy and reliable control interface while eliminating all the manual tuned external components used in traditional solutions. The architecture also provides leading receiver performance, with excellent sensitivity and selectivity in all supported bands. Skyworks Si4840 and Si4844 radio receiver ICs support industry-leading features for band selection, Bass/Treble boost, European EN 55020/22, and U.S. FCC compliance as well as advanced audio conditioning for all signal environments to remove pops, clicks, and abrasive static.

These radio receiver ICs also support interrupts for valid tuned frequencies and stereo/mono signal quality. Si484x devices are designed for use in a variety of applications, including table and portable radios, stereos, mini/microsystems, boom boxes, clock radios, and more.

Features

  • 64MHz to 109MHz worldwide FM band support
  • 504MHz to 1750kHz worldwide AM band support, 
  • SW band support, 2.3MHz to 28.5MHz (Si4844 only)
  • Selectable support for all AM/FM regional bands
  • 2-wire control interface
  • Mono/stereo and valid station indicator
  • Digital volume support
  • Bass/treble support
  • Minimal BOM components with no manual alignment
  • Excellent real-world performance
  • Automatic frequency control (AFC)
  • EN55020 compliant
  • 2x AAA batteries with 2.0V to 3.6V supply voltage
  • Wide range of ferrite loop sticks and air loop antenna support
  • 24-pin SSOP package
  • RoHS compliant

Applications

  • Table and portable radios
  • Stereos
  • Mini/microsystems
  • Boomboxes
  • Clock radios
  • Modules
  • Entertainment systems
  • Toys, lamps, and any application needing an AM/FM radio

Block Diagram

Block Diagram - Skyworks Solutions Inc. Si4840 / Si4844 Radio Receiver ICs
发布日期: 2011-08-31 | 更新日期: 2023-08-11