Skyworks Solutions Inc. Si5x PCIe Clock Generators and Buffers
Skyworks Solutions Si5x PCIe Clock Generators and Buffers offer the industry's highest level of performance per watt for clocking applications required to meet PCI Express® Gen1/2/3 standards and have 2x lower power consumption than competitors yet provide up to 50% margin to PCI-Express jitter specifications. Skyworks Si5x 5214x PCIe Clock Generators and Buffers fully integrate termination resistors, reduce BOM cost, board space requirements, and design complexity. Si5x PCIe Clock Generators and Buffers consist of two to nine output solutions that address a wide range of storage, embedded, enterprise, communication, and consumer applications.Features
- Up to 10 PCIe Gen3 HCSL format outputs
- Ultra-low-power
- Low cost
- Output enable and spread spectrum control pins
- Off-the-shelf
Applications
- Communications
- Consumer
- Computer Networking
- Industrial
View Results ( 14 ) Page
| 物料编号 | 数据表 | 输出端数量 | 最大输入频率 | 最大输出频率 | 电源电压-最小 | 电源电压-最大 | 工作电源电流 | 封装 / 箱体 | 封装 |
|---|---|---|---|---|---|---|---|---|---|
| SI53106-A01AGM | ![]() |
6 Output | 150 MHz | 3.135 V | 3.465 V | 19 mA | QFN-40 | Tray | |
| SI53152-A01AGM | ![]() |
2 Output | 210 MHz | 100 MHz | 3.135 V | 3.465 V | QFN-24 | Tray | |
| SI52144-A01AGM | ![]() |
4 Output | 25 MHz | 100 MHz | 50 mA | QFN-24 | Tray | ||
| SI53154-A01AGM | ![]() |
4 Output | 210 MHz | 100 MHz | 3.135 V | 3.465 V | QFN-24 | Tray | |
| SI52146-A01AGM | ![]() |
6 Output | 25 MHz | 100 MHz | 3.135 V | 3.465 V | 60 mA | QFN-32 | Tube |
| SI53302-B-GM | ![]() |
10 Output | 725 MHz | 1.71 V | 3.63 V | 65 mA | QFN-44 | Tray | |
| SI52147-A01AGM | ![]() |
9 Output | 25 MHz | 100 MHz | 3.135 V | 3.465 V | 85 mA | QFN-48 | Tray |
| SI53108-A01AGM | ![]() |
8 Output | 150 MHz | 3.135 V | 3.465 V | 79 mA | QFN-48 | Tray | |
| SI53112-A00AGM | ![]() |
12 Output | 150 MHz | 3.135 V | 3.465 V | 18 mA | QFN-64 | Tray | |
| SI53156-A01AGM | ![]() |
6 Output | 210 MHz | 100 MHz | 3.135 V | 3.465 V | QFN-32 | Tube |
发布日期: 2012-01-30
| 更新日期: 2022-03-11