Skyworks Solutions Inc. SKY66105-11 High-Power RF Front-End Module
Skyworks SKY66105-11 High-Power RF Front-End Module is a high-performance, highly integrated RF front-end module (FEM) designed for high power Industrial, Scientific, and Medical (ISM) applications. The module operates in the 902MHz to 931MHz frequency band. The SKY66105-11 is designed for ease of use, and maximum flexibility, fully matched 50Ω inputs and outputs. The module has digital controls compatible with 1.8V to 3.6V CMOS levels. The RF blocks operate over a wide supply voltage range from 2.0V to 4.8V. This allows the SKY66105-11 to be used in battery-powered applications over a broad spectrum of the battery discharge curve. The SKY66105-11 is packaged in a 12-pin, 8x6mm Multi-Chip Module (MCM) with exposed ground paddle and surrounding shielding.Features
- Integrated PA with up to +30dBm output power
- Receive pass-through
- Diversity antenna switching
- Single-ended, 50Ω transmit/receive RF interfaces
- 1 to 2μs Fast turn-on/turn-off time
- 2.0V to 4.8V Supply operation
- < 10μA Sleep mode current
- Small footprint shielded MCM (12-pin, 8mm x 6mm x 1.05mm) package (MSL3, 260°C per JEDEC J-STD-020)
Applications
- Smart meters
- ISM communications
- Smart thermostats
- Range extender
Block Diagram
发布日期: 2017-04-13
| 更新日期: 2022-03-21