Skyworks Solutions Inc. SKY6641x-11EK3 Evaluation Boards
Skyworks Solutions Inc. SKY6641x-11EK3 Evaluation Boards are designed to evaluate the performance of the SKY6641x-11 series 2.4GHz front-end modules (FEMs). These FEMs support wireless protocols such as BLUETOOTH® (including Bluetooth Low Energy), Zigbee®, and Thread. Each device integrates key RF functions, including a high-efficiency power amplifier, low-noise amplifier (LNA), transmit/receive switching, and a low-loss bypass path, enabling optimized range and power consumption for 2.4GHz wireless applications.
Features
- Integrated SKY66411-11 or SKY66415-11 2.4GHz FEM
- Onboard Murata capacitors (GCM155C71A105KE38D and GRM0335C1E100JD01)
- 1x onboard Samtech 14-position, 7x2 vertical header, 2.54mm (TSW-107-07-G-D)
- 2x onboard SMA end launch straight jack connectors
Applications
- Medical wearable devices
- Wireless health monitoring
- Trackers
- Internet of Things (IoT) devices
Resources
- SKY66411-11EK3
- SKY66411-11 SCH BOM GBR BRD design file (Zip)
- SKY66411-11 SParam 25C median file (Zip)
- SKY66415-11EK3
- SKY66415-11 SCH BOM GBR BRD design file (Zip)
- SKY66415-11 SParam 25C median file (Zip)
Schematic
发布日期: 2026-05-21
| 更新日期: 2026-05-21