Skyworks Solutions Inc. SKY67180-306LF Low-Noise Amplifier

Skyworks Solutions Inc. SKY67180-306LF Low-Noise Amplifier (LNA) is a two-stage LNA with an active bias and high-linearity performance. The front end of the device provides an ultra-low Noise Figure (NF) while the output stage provides high-gain, linearity, and efficiency. The SKY67180-306LF amplifier features a low quiescent current of 125mA and comes in a 4mm x 4mm, 16-pin small QFN Pb-free package. This amplifier is ideally used in S and C band ultra-low noise receivers, LTE, GSM, WCDMA, HSDPA macro-base and micro-base stations, cellular repeaters, and high-temperature applications.

Features

  • Active bias and high-linearity performance
  • 125mA low quiescent current 
  • Ultra-low reference design of 0.8dB NF @ 3.5GHz
  • High-gain of 31dB (typical) @ 3.5GHz
  • Stage 1 and 2 adjustable current
  • Small QFN (16-pin, 4mm x 4mm) Pb-free package (MSL1, 260°C per JEDEC J-STD-020)

Applications

  • LTE, GSM, WCDMA, HSDPA macro-base and micro-base stations
  • S and C band ultra-low-noise receivers
  • Cellular repeaters, small-cell, macro-cell, DAS, and RRH/RRUs
  • High-temperature applications to 105°C

Block Diagram

Block Diagram - Skyworks Solutions Inc. SKY67180-306LF Low-Noise Amplifier

Mechanical Diagram

Mechanical Drawing - Skyworks Solutions Inc. SKY67180-306LF Low-Noise Amplifier
发布日期: 2020-06-09 | 更新日期: 2022-03-11