Skyworks Solutions Inc. SKY85711-21EK1 Evaluation Board
Skyworks Solutions Inc. SKY85711-21EK1 Evaluation Board is designed to evaluate SKY85711-21 5GHz WLAN Front-End Module (FEM) a highly integrated device. The SKY85711-21 FEM incorporates a 5GHz SPDT Transmit/Receive (T/R) switch, a 5GHz LNA with bypass, and a 5GHz PA intended for mobile/portable 802.11ac applications and systems. This FEM features an integrated power detector to provide closed-loop power control within the system, a directional coupler, and a fully matched input and output. Typical applications include PC cards, PCMCIA cards, mini-cards, half mini-cards, and WLAN-enabled wireless video systems.Applications
- 802.11ac multimedia, networking, and personal computing systems
- PC cards, PCMCIA cards, mini-cards, and half mini-cards
- WLAN-enabled wireless video systems
发布日期: 2021-03-24
| 更新日期: 2022-03-11