Skyworks Solutions Inc. SKY85717-21 5GHz Front-End Module

Skyworks Solutions Inc. SKY85717-21 5GHz Front-End Module (FEM) is a high-performance module intended for mobile/portable 802.11ac applications and systems. This highly integrated FEM incorporates 5GHz Single-Pole, Double-Throw (SPDT) transmit/receive (T/R) switch, a 5GHz Low-noise Amplifier (LNA) with bypass, and a 5GHz Power Amplifier (PA). The SKY85717-21 FEM offers 28dB transmit gain, 12dB receive gain, and fully matched input and output. This FEM comes in a compact 16-pin 2.5mm x 2.5mm x 0.4mm Quad Flat No-Lead (QFN) package. Typical applications include 802.11ac set-top boxes, networking/personal computer systems, PC cards, PCMCIA cards, mini-cards, and WLAN enabled wireless video systems.

Features

  • Integrated high-performance 5GHz PA, LNA with bypass, and SPDT
  • Fully matched input and output
  • An integrated positive slope power detector
  • Transmit loopback mode
  • 28dB transmit gain
  • 12dB receive gain
  • Output power:
    • +19.5dBm, MCS7, HT40
    • +18.5dBm @1.8% EVM, MCS9, HT80
  • High-linearity and high-efficiency modes
  • Direct connection to a battery with 5V nominal supply voltage
  • Small 16-pin QFN (2.5mm x 2.5mm x 0.4mm) package (MSL1, 260°C per JEDEC J-STD-020)

Applications

  • PC cards, PCMCIA cards, mini-cards, and half mini-cards
  • WLAN enabled wireless video systems
  • 802.11ac set-top boxes, networking, and personal computer systems

Block Diagram

Block Diagram - Skyworks Solutions Inc. SKY85717-21 5GHz Front-End Module
发布日期: 2020-04-14 | 更新日期: 2022-03-11