SL Power CENB/MENB Series Level V External Power Supplies

SL Power CENB/MENB Series
Level V External Power Supplies

SL Power CENB/MENB Series External Power Supplies meet the requirements of EISA2007, CEC Efficiency Level V as well as ErP2 (EU No 270/2009 Phase II). CENB adapters offer a wide range of products for industrial and information technology equipment (ITE) applications. They are designed to withstand input-voltage sags and transients and industrial-environment shock and vibration. MENB adapters have medical approvals and corresponding CE marking for worldwide applications. CENB/MENB Series from SL Power meet EN61000 compliances for EMI protection. 

New!  Mouser is now stocking CENB1030 Series 30W Interchangeable Wall Plug Adapters. View the new part numbers.

Features
  • Meets efficiency requirements of Level V & ErP2 for domestic and international applications
  • 12 power levels from 10 to 220 Watts
  • 5V to 48V models
  • Class A or B input options
  • Desktop or wall plug versions
  • Available with interchangeable blades, to meet country specific inlet requirements
  • HALT tested for durability
  • 3 year warranty
  • SL Power
  • Industrial|Medical|Power Management
  • Power
发布日期: 2016-01-08 | 更新日期: 2016-01-08