Advanced Energy / SL Power SLE100SPD External Power Adapters

Advanced Energy / SL Power SLE100SPD External Power Adapters deliver a 100W GaN-powered USB Type-C® wall mount and desktop adapter with medical and ITE safety approvals. These adapters meet the proposed DOE efficiency level VII and are available in wall-mount and desktop versions, with different input receptacles available depending on requirements. The SLE100SPD adapters feature ≤0.15W standby power, a low leakage current of <100μA, 80VAC to 264VAC input voltage range, and an operating altitude of 5000m. These power adapters offer an AC inlet with IEC60320 C8, C14, or interchangeable plugs and protect against overvoltage, overcurrent, and short-circuit conditions. The SLE100SPD adapters help reduce development time and cost with low leakage and Class B emissions performance.

Features

  • Medical and ITE safety certifications
  • USB Type-C® with power delivery output
  • ≤0.15W standby power
  • Overvoltage, overcurrent, and short circuit protection
  • Meets the proposed DoE efficiency level VII
  • Less than 100μA low leakage current
  • AC inlet IEC60320 C8, C14 or interchangeable plugs
  • 10% to 90% RH, non-condensing operating humidity
  • -10°C to +40°C ambient operating temperature range
  • 5000m operating altitude
  • Polycarbonate (PC) Class 94V-0 case material
  • Safety:
    • IEC/UL/EN 60601-1-2
    • IEC/UL/EN 62368-1 3rd edition

Applications

  • High-power USB Type-C® devices
  • Industrial and commercial equipment
  • Medical and ITE equipment
  • Portable systems

Specifications

  • 100W total power
  • Input:
    • 80VAC to 264VAC input voltage range
    • Single number of outputs
    • 47Hz to 63Hz (rated 50Hz or 60Hz) frequency range
    • <1.5A at 100VAC and maximum load input current
    • <0.15W at 115VAC/60Hz, and 230VAC/50Hz standby power
    • <100A inrush current
    • Efficiency:
      • 89% minimum (20V/5A output), measured at 115/230VAC
      • 81.24% minimum (5V/3A output), measured at 115/230VAC
    • 4,000VAC input to output dielectric withstand voltage
    • 100MΩ, 500VDC insulation resistance
  • Output:
    • 5V, 9V, 12V, 15V, and 20V output voltage
    • ±5% voltage regulation
    • >8ms at 115VAC, >20ms at 230VAC, full load hold-up time
    • <200ms (from 10% to 90% of output voltage), at 100VAC to 240VAC and full load rise time
    • 110% to 160% rated output voltage, auto-recovery, and hiccup mode overvoltage protection
    • 105% to 150% rated output power, auto-recovery, and hiccup mode overload protection

Mechanical Drawings

Mechanical Drawing - Advanced Energy / SL Power SLE100SPD External Power Adapters
Mechanical Drawing - Advanced Energy / SL Power SLE100SPD External Power Adapters
Mechanical Drawing - Advanced Energy / SL Power SLE100SPD External Power Adapters
发布日期: 2026-08-19 | 更新日期: 2026-08-25