SMART Modular Technologies DuraFlash™ N200v mSATA SSDs

SMART Modular Technologies DuraFlash™ N200v mSATA SSDs (Solid State Drives) provide an economical yet highly reliable mass storage solution in a compact mSATA form factor. The N200v SSDs offer excellent sequential read/write performance and feature Triple-Level Cell (TLC) 3D NAND. These devices provide enhanced reliability by incorporating onboard error detection and correction and static wear-leveling algorithms to provide reliable operation over the product life.

The SMART Modular Technologies DuraFlash N200v mSATA SSDs are offered in capacities from 32GB to 1TB.

Features

  • Capacities from 32GB to 1TB
  • Advanced static and dynamic wear-leveling
  • Advanced error detection and correction circuitry for superior data reliability
  • Self-Monitoring Analysis and Reporting Technology (SMART) support
  • Up to 550MB/s read
  • Up to 500MB/s write
  • Support for 48bit LBA addressing with a larger maximum transfer size

Applications

  • NAS / SAN storage systems
  • x86 server-storage appliances
  • Distributed scale-out cloud servers
  • Single Board Computers (SBC) for defense, gaming, and industrial control applications
  • Telecom and networking routers and switches
  • ATCA compute blades
  • Industrial control
  • Printer

Specifications

  • Performance
    • 6Gb/s maximum host interface rate
      • Backwards compatible to 3Gb/s & 1.5Gb/s
    • Sequential read (Maximum)
      • Up to 550MB/s (64GB to 1TB)
      • Up to 300MB/s (32GB)
    • Sequential write (Maximum)
      • Up to 500MB/s (1TB)
      • Up to 490MB/s (256GB to 512GB)
      • Up to 450MB/s (128GB)
      • Up to 255MB/s (64GB)
      • Up to 125MB/s (32GB)
  • Reliability
    • <1 non-recoverable error in 1016-bits read
    • 10 years >90% life remaining 1 year at the end of life
    • Endurance (JEDEC Client Workload)
      • 1TB: 835TBW (Terabytes written)
      • 512GB: 425TBW
      • 256GB: 180TBW
      • 128GB: 75TBW
      • 64GB: 42TBW
      • 32GB: 17TBW
    • LDPC (Equivalent to 200 bits/4KB) error correction
  • Environmental and physical
    • Operating shock
      • 1500g half-sine, 0.5msec
      • 1 shock along each axis
      • X, Y, Z in each direction
    • Operating vibration
      • 20G 80Hz to 2000Hz
      • 1.52mm 20Hz to 80Hz, 3 axis
    • 0°C to +70°C operating temperature range
    • Humidity 40°C
      • Operation: 90% RH
      • Storage: 93% RH
    • Altitude: 24,384m (80,000ft)
    • 50.8mm x 29.85mm x 4.0mm
发布日期: 2021-07-29 | 更新日期: 2022-03-11