SOURIAU D38999 Series III Connectors

SOURIAU D38999 Series III Connectors (8D series) are reliable connectors compliant with the primary mil-spec standards and can be used in harsh environments. Available in five high-end materials (aluminum, composite, titanium, stainless steel, and bronze) and six platings, the 8D series connectors are designed for the corrosion, shock, endurance, and firewall capabilities they will likely encounter. The D38999 series complies with the MIL-DTL-38999 standard connector design and has a unique self-locking mechanism, visual mating indication, scoop-proof, quick screw coupling, and 360° shielding. The self-locking system and the metallic contact retention clip technology on the SOURIAU D38999 Series III Connectors are designed for high-vibration applications or rough handling in the field. 

Features

  • Compliant with primary mil-spec standards 
  • Available in five high-end materials
    • Aluminum
    • Composite
    • Titanium
    • Stainless steel
    • Bronze
  • Available in six platings
  • Designed for corrosion, shock, endurance, and firewall capabilities
  • Complies with the MIL-DTL-38999 standard connector design
  • Unique self-locking mechanism
  • Visual mating indication
  • Scoop-proof
  • Quick screw coupling
  • 360° shielding

Videos

发布日期: 2023-04-04 | 更新日期: 2024-05-16