SOURIAU UTGX Trim Trio® Bayonet Connectors

SOURIAU UTGX Trim Trio® Bayonet Connectors are a versatile, ruggedized solution for industrial applications. SOURIAU UTGX Bayonet Connectors are waterproof, shock-proof, and UV resistant, allowing the series to withstand continuous underwater immersion, routine pressure washing, dirt, dust, and other harsh conditions. Ideal for both indoor and outdoor applications with a lifespan of up to 27 years in-application, this UL/IEC-certified connector series is a safe and reliable solution.

The UTGX series can be used in a wide range of configurations and electrical layouts, allowing designers to save space on their equipment. While the bayonet locking mechanism ensures a quick and secure connection and disconnection, other updates to the lightweight design make the UTGX series connectors easier than ever for operators to handle quickly. Souriau UTGX uses Trim Trio contacts. By using the same contacts, the switch from one connector series to another doesn’t require tool or panel cut-out modifications.

Features

  • Hybrid lightweight plastic design combined with robust metal locking feature
  • Improved design and aesthetic compared to UTG
  • IP68/69K dynamic waterproof performance
  • Designed for indoor and outdoor harsh environments
  • Lifespan of up to 27 years in-application
  • UL/IEC certified

Applications

  • Heavy equipment
  • Energy
  • Power
  • Metal work
  • Instrumentation
  • Robotics
  • Machinery
  • Building automation and control
  • Infrastructure

Specifications

  • 500 mating/unmating durability, according to IEC 60512-9a
  • Vibration Sinus from 10Hz to 2000Hz; 20grms, according to IEC60512-6-4
  • Thermal shock according to MIL-DTL-26482 and EIA364 32
  • -40°C to +105°C operating temperature range

Videos

发布日期: 2021-01-27 | 更新日期: 2026-02-19