SparkFun ZED-X20P (Qwiic) Allband GNSS RTK Breakout Board
SparkFun ZED-X20P (Qwiic) Allband GNSS RTK Breakout Board features the X20 GNSS engine from u-blox, which is a successor to the popular F9 engine. This breakout board includes diverse interfaces, including USB, UART, SPI, and I2C. The ZED-X20P (Qwiic) breakout board comes with the dimensions of 1.70" x 1.70" (43.2mm x 43.2mm) with 4-40 screw compatible 4 mounting holes. The ZED-X20P module is an all-band, high-precision GNSS receiver that processes signals across all GNSS frequency bands from the GPS, Galileo, BeiDou, QZSS, and NavIC constellations. The ZED-X20P (Qwiic) breakout board is ideal for navigation systems, robotics, Unmanned Autonomous Vehicles (UAVs), guidance systems, and auto-steering.
Features
- U-blox ZED-X20P Allband, GNSS module:
- GNSS constellations:
- GPS (USA)
- Galileo (EU)
- BDS (China)
- QZSS (Japan)
- NavIC (India)
- SBAS systems:
- WASS (USA)
- EGNOS (EU)
- BDSBAS (China)
- MSAS (Japan)
- GAGAN (India)
- GNSS constellations:
- Connections:
- 19 PTH pins
- 4-pin JST Qwiic connector* (x2)
- UART interfaces (x3):
- USB Type-C® connector
- 6 PTH pins (BlueSMiRF/serial-to-UART)
- 4-pin locking JST connector
- LEDs:
- PWR - red 3.3V power indicator
- PPS - yellow pulse-per-second indicator
- RTK - white RTK correction indicator
- FENCE - blue Geofence status indicator
- Backup battery
- Breakout board:
- 1.70" x 1.70" (43.2mm x 43.2mm) dimensions
- 4-40 screw compatible mounting holes
Applications
- Navigation systems
- Robotics
- Unmanned Autonomous Vehicles (UAVs)
- Guidance systems
- Auto-steering
Board Dimensions
Additional Resource
发布日期: 2026-02-24
| 更新日期: 2026-04-09