MEDER electronic MK36 Recessed Reed Sensors
MEDER electronic MK36 Recessed Reed Sensors are designed for a press-fit installation that utilizes crush ribs to retain the sensor in the installation hole. These sensors feature non-contact activation between the sensor and actuator. The MK36 sensors are designed for installation in a ø3/8" hole or in a ø3/4" hole when using an adapter for ferromagnetic isolation. These sensors offer a maximum power of 3W and a 1A (SPST) Normally Open (N.O.) contact form. The MK36 sensors are available in both white and black housings along with either a 2-conductor UL-rated cable or a VdS-compliant cable with a sabotage loop. Typical applications include industrial equipment, building security and monitoring, door and access control, window monitoring, equipment door detection, and appliance door detection.
Features
- Non-contact activation between sensor and actuator
- Designed to press into a ø9.5mm (0.375") hole
- Adapter options available for installation in steel
- Cable harness length and connector customization options
- Sensors commonly paired with mating M36 magnet
- Sensor can be paired with an M37 and M38 magnet for larger switching distances
- RoHS compliant
- IP67 rated
Applications
- Industrial equipment, building security, and monitoring
- Door and access control, window monitoring, equipment door detection, and appliance door detection
- Security panels and machine controls
- Home appliances
- Limit sensing
Specifications
- 3W maximum rated power
- 30V maximum switching voltage
- 0.2A maximum switching current
- 0.3A maximum carry current
- 250mΩ maximum contact resistance (at 0.5V and 50mA)
- 0.2kVDC minimum breakdown voltage
- 0.4pF typical capacitance (at 10kHz across open switch)
- 0.05ms maximum release time (measured with no coil excitation)
- 107 operating cycles (resistive load 12V at 5mA)
Accessories
Dimension Diagram