STMicroelectronics EVL4983-350W Demonstration Board
STMicroelectronics EVL4983-350W Demonstration Board is based on the L4983 continuous conduction mode power factor controller, which implements a 350W wide-range input PFC pre-regulator. The STMicroelectronics EVL4983-350W is suitable for all switched-mode power supplies (SMPS) from 150W to several kilowatts and complies with the IEC61000-3-2 and JEITA-MITI standards. The patented control method enables a minimal component count, a simple design, and very low input current distortion (total harmonic distortion, THD) across all operating conditions.
Features
- 90VAC to 264VAC universal input voltage range with 47Hz to 63Hz frequency
- 400VDC regulated output voltage
- 350W maximum output power
- < 6% at full load and < 10% down to 15% load, Total Harmonic Distortion (THD)
- 65kHz switching frequency
- 97.4% peak efficiency
- Mains harmonics meet EN61000-3-2 standard Class-D and JEITA-MITI Class D
- EMI (according to EN55022 standard Class B)
Applications
- PFC pre-regulators for
- IEC61000-3-2 and JEIDA-MITI compliant SMPS exceeding 1kW
- Desktop PC, server, web server, game console
- High-power LED luminaries
- Industrial and medical SMPS compliant with IEC 60601-1-2
发布日期: 2026-06-02
| 更新日期: 2026-06-02