STMicroelectronics STEVAL-MKI259KA Evaluation Kit

STMicroelectronics STEVAL-MKI259KA Evaluation Kit is designed to evaluate the NMH1000 magnetic switch. This kit includes a generic DIL24 adapter board, flat cable, and a dedicated PCB featuring the NMH1000 magnetic switch. The square PCB enables easy sensor mounting onto the target system. The STEVAL-MKI259KA evaluation kit is supported by the STEVAL-MKI109D evaluation platform, which includes a high-performance 32-bit microcontroller functioning as a bridge between the sensor and a PC. This evaluation kit is RoHS compliant. The STEVAL-MKI259KA evaluation kit is ideal for battery monitoring applications.

Features

  • User-friendly NMH1000 board
  • Complete NMH1000 pinout for a standard DIL 24 socket
  • RoHS compliant
  • Fully compatible with the STEVAL-MKI109D evaluation platform
发布日期: 2026-10-14 | 更新日期: 2026-10-15