STMicroelectronics STEVAL-MKI261A Evaluation Board
STMicroelectronics STEVAL-MKI261A Evaluation Board is designed to evaluate the MEMS devices in the FXLS8961AF product family. This board is fully compatible with the STEVAL-MKI109D evaluation board. The board offers an effective solution for fast system prototyping and device evaluation within the user’s application. This board can be plugged into a standard DIL 24 socket. The STEVAL-MKI261A evaluation board is ideal for door control modules.
Features
- Complete FXLS8961AF pinout for a standard DIL 24 socket
- Fully compatible with the STEVAL-MKI109D evaluation board
- RoHS compliant
Additional Reosurce
发布日期: 2026-10-15
| 更新日期: 2026-10-15