STMicroelectronics ST4E RS485 Transceivers

STMicroelectronics ST4E RS485 Transceivers are low-power differential line transceivers designed for reliable industrial communication in half-duplex and full-duplex RS485 networks. The transceivers support high-speed data transmission while maintaining robust performance in electrically noisy environments. The ST4E family offers data rates up to 50Mbps, supports multipoint network architectures, and meets or exceeds TIA/EIA-485A standard requirements. Integrated fail-safe receivers, thermal shutdown protection, and hot-swap capability help improve system reliability and simplify deployment.

These transceivers feature advanced ESD protection of up to ±16kV IEC 61000-4-2 contact discharge and operate across a wide industrial temperature range from -40°C to +125°C. Compact package options enable space-efficient designs for demanding applications.

The STMicroelectronics ST4E RS485 Transceivers are ideal for factory automation, robotics, motion control, building automation, video surveillance, smart grid infrastructure, data acquisition, and industrial networking systems. The combination of speed, protection, and reliability makes the devices well-suited for modern industrial connectivity applications.

Features

  • Meets or exceeds TIA/EIA-485A RS485 standard requirements
  • High-speed communication up to 50Mbps, depending on the device
  • Integrated fail-safe receiver operation for open, idle, or shorted bus conditions
  • Hot-swap capability for safe insertion and removal from powered systems
  • Thermal shutdown protection
  • Enhanced ESD protection up to ±16kV IEC 61000-4-2 contact discharge on selected devices
  • Support for large multidrop networks with up to 128 bus nodes on full-duplex devices

Applications

  • Factory automation and industrial control systems
  • Motion controllers and servo-control equipment
  • Robotics systems
  • Building automation and safety networks
  • Video surveillance and traffic-monitoring equipment
  • Smart grid infrastructure and energy-management systems
  • Smart metering and data-acquisition networks
  • Optical networking and backplane communications
  • Encoders and distributed industrial fieldbus systems

Specifications

  •   Supply voltage
    • 3V to 5.5V for ST4E1216, ST4E1240, and ST4E1250F
    • 3V to 3.6V for ST4E1650F, and ST4E1651
  • Differential output voltage exceeds 2.1V for PROFIBUS compatibility on applicable 5V devices
  • Protection
    • IEC 61000-4-2 ESD protection
      • ±12kV contact discharge for ST4E12x and ST4E1250F
      • ±16kV contact discharge  for ST4E1650F and ST4E1651
    • HBM ESD protection up to ±30kV
    • IEC 61000-4-4 EFT protection up to ±4kV
  • Receiver hysteresis up to 70mV on full-duplex models for improved noise immunity
  • Operating temperature ranges
    • -40°C to +125°C for ST4E1216, ST4E1250F, ST4E1650F, and ST4E1651
    • -40°C to +85°C for ST4E1240
  • Industry-standard SO-8, SO-14, or DFN10 (3mm × 3mm) package, depending on model
发布日期: 2026-10-30 | 更新日期: 2026-10-30