Sunon UV-C Compact, Quiet DC Brushless Blowers

Sunon UV-C DC Brushless Blowers are compact, quiet, and ideally suited for use in germicidal system applications. These fans offer a precision ball-bearing system with clockwise or counterclockwise rotational direction and acoustic noise as low as 33.2dB(A). Other features include automatic restart, polarity protection, UL Class A insulation, and UL 94V-0 thermoplastic materials. Sunon UV-C DC Brushless Blowers have rated speeds ranging from 650RPM to 1020RPM ±10% at rated voltage and a life expectancy of up to 66,500 hours.

Features

  • Ideal for germicidal system applications
  • Precision ball-bearing system
  • Clockwise or counterclockwise rotational direction
  • Quiet operation
  • Automatic restart
  • Polarity protection
  • UL Class A insulation
  • UL 94V-0 thermoplastic ABS frame material
  • UL 94V-0 thermoplastic PBT fan blade material

Specifications

  • 650RPM to 1020RPM rated speed, ±10% at rated voltage
  • Acoustic noise as low as 33.2dB(A)
  • 12VDC or 24VDC rated voltage
  • Life expectancy op to 66,500 hours
  • -10°C to +40°C operating temperature range
  • Dimensions
    • EFH0961B1-C01U-G99: 165.4mm x 169.5mm x 95.8mm
    • EFK6B51B1-1C01U-G99: 193.6mm x 206mm x 115mm
    • EFP5D62B1-1C01U-G99: 247mm x 243mm x 138mm

Airflow/Static Pressure Curves

Videos

发布日期: 2022-05-13 | 更新日期: 2023-02-09