Swissbit N-12m2 Industrial M.2 PCIe SSDs
Swissbit N-12m2 Industrial M.2 PCIe SSDs are NVMe 1.2 products with a DRAM-less version with reduced power consumption. This offers high performance, higher power consumption, and with the common four-lane configuration. For high endurance requirements, these SSDs are available in pSLC versions with N-16m2 and N-18m2 series names, which deliver more than tenfold TWB values. Swissbit N-12m2 Industrial M.2 PCIe SSDs perform read and write operations and feature onboard power fail protection, active state power management (ASPM) support, and subpage mode FTL. The SSDs operate in temperature ranges of 0°C to +70°C commercial and -40°C to +85°C industrial.Features
- Dynamic and static wear-leveling
- Subpage mode flash translation layer (FTL)
- Active and passive data care management
- Lifetime enhancements
- Dynamic bad block remapping
- Write amplification reduction
- Onboard power fail protection
- Deallocate and I/O queues
- Host memory buffer (HMB) support
- NVMe security command support
- ASPM support
- Enterprise-grade self-monitoring, analysis, and reporting technology (S.M.A.R.T.)
- 30µ" gold-plated connector (IPC-6012B Class 2 compliant)
- End-to-end (E2E) data protection
- Swissbit lifetime monitoring (SBLTM) tool and SDK for SBLTM
Specifications
- PCIe M.2 (2280) package
- 80m x 22mm x 2.23mm dimensions
- 30GB to 240GB / 10GB to 80GB density ranges
- 1.42 / 15.2 maximum endurance
- 3.3V ±5% operating voltage
- 30GB, 60GB, 120GB, and 240GB capacities
- Triple-level cell (TLC) 3D NAND flash technology
- Operating temperature range
- Commercial: 0°C to +70°C
- Industrial and storage: -40°C to +85°C
发布日期: 2020-05-12
| 更新日期: 2025-03-10