Swissbit S-52 Industrial SDHC/SDXC Memory Cards
Swissbit S-52 Industrial SDHC/SDXC Memory Cards are designed for high sustained performance and endurance. These cards are optimized for read-only applications (automotive) or sequential write-intensive workloads (video recording). The S-52 memory cards feature up to 94MBytes/s sequential read and up to 84MBytes/s sequential write capabilities. These memory cards also feature up to 20,000 number of insertions and greater than 3,000,000 hours of Mean Time Between Failure (MTBF). The S-52 memory cards are fully compliant with SD memory card specification 6.10 and RoHS/REACH standards.Features
- Industrial 3D TLC NAND flash
- 32GBytes, 64GBytes, and 128GBytes capacities
- 32mm x 24mm x 2.1mm form factor
- Compliance:
- Fully compliant with SD memory card specification 6.10
- SDHC high-speed mode and UHS-I
- Speed class 10/U3/V30/A2 according SD6.10 specification
- SD2.0 backward compliant
- FAT32/exFAT preformatted
- RoHS/REACH compliant
- Support SD SPI mode
- Performance (maximum capacity):
- Up to 94MBytes/s sequential read
- Up to 84MBytes/s sequential write
- SDR12, SDR25, SDR50, SDR104, and DDR50 mode
- 2.7V to 3.6V operating voltage range
- >3,000,000 hours of Mean Time Between Failure (MTBF)
- High reliability:
- Optimized for a long life cycle that requires superior data retention because of a high-temperature mission profile
- Up to 20,000 number of card insertions/removals
- -40° to 85°C industrial temperature range inclusive of full cross-temperature support
- AEC-Q100 Grade 3 qualified
- System In Package (SIP) process for extreme dust, water, and ESD proof
Applications
- Automotive
- Video recording
发布日期: 2025-03-20
| 更新日期: 2025-03-25