Swissbit x-75s Industrial Slim SATA Solid State Drives
Swissbit x-75s Industrial Slim SATA Solid State Drives (SSDs) are available in 30GB, 60GB, 120GB, 240GB, 480GB, and 960GB capacities. These devices come in a slim form factor with dimensions of 54mm x 39mm x 4mm. The X-75s SSDs feature onboard power-fail protection, ATA security feature set support, in-field firmware update, active and passive data care management, and AES256 encryption. Each of these SSDs incorporates the Swissbit Life Time Monitoring (SBLTM) tool.Features
- Dynamic and static wear leveling
- Active and passive data care management
- Lifetime enhancements
- Dynamic bad block remapping
- Write amplification reduction
- Onboard power-fail protection
- TRIM and NCQ support
- ATA security feature set support
- DEVSLP compatible
- In-field firmware updates
- Enterprise-grade Self-Monitoring, Analysis, and Reporting Technology (S.M.A.R.T.)
- 15μ" gold-plated connector
- End-to-end (E2E) data protection
- SBLTM tool
Specifications
- 30GB, 60GB, 120GB, 240GB, 480GB, and 960GB capacities
- JEDEC MO-297 slim SATA form factor (54mm x 39mm x 4mm)
- 5V ±10% operating voltage
- Compliance: SATA Gen3 - 6Gbit/s (Gen2 - 3Gbit/s and Gen1 - 1.5Gbit/s backward compatible)
- Command sets support ATA/ATAPI-8 and ACS-2
- Performance
- Read: sequential up to 565MB/s, random read 4K up to 73,600 IOPS
- Write: sequential up to 495MB/s, random write 4K up to 79,400 IOPS
- Operating temperature range
- Commercial: 0°C to +70°C
- Industrial and storage: -40°C to +85°C
- Maximum power
- Read (active): 2.7W
- Write (active): 3.4W
- Idle: 475mW
- Partial: 125mW
- 10-year data retention at life begin, 1 year at life end
- Endurance in terabytes written (TBW) at maximum capacity
- Client WL ≥310
- Enterprise WL ≥770
- 1500g/50g shock and vibration
- LDPC ECC with up to 165-bit correction per 1KB page
- Triple-level cell (TLC) 3D NAND flash
- >2M hours meantime between failures (MTBF)
- Data reliability of <1 non-recoverable error per 1016 bits read
发布日期: 2020-03-04
| 更新日期: 2024-12-04