Switchcraft Board-Mount HDMI Type A Receptacles

Switchcraft Board-Mount HDMI Type A Receptacles provide reliability and quality in four versatile designs that are compatible with standard HDMI Type A connectors. These receptacles feature a robust design with unique vertical-mount styles to provide space savings and solve common design challenges. They are packaged on tape-and-reel or in pick-and-place trays for easy installation and work as replacements for some commonly used connectors. This easy-to-integrate series offers a 0.5A current rating, 40V voltage rating, and 5000 life cycles. The RAVHD19ETR version offers extra RF / EMI protection and a minimum of 10,000 insertion / withdrawal cycles for critical applications. Switchcraft Board-Mount HDMI Type A Receptacles are built with premium materials and meet all applicable HDMI v2.0 specifications.

Features

  • HDMI Type A v2.0 receptacles
  • Compatible with standard HDMI Type A connectors
  • Four versatile designs
  • Provides space savings to solve common design challenges
  • Meets all applicable HDMI v2.0 specifications
  • Easy to integrate
  • Built with premium materials
  • High-quality standards
  • Nickel-plated shell
  • Packaged on tape-and-reel or in pick-and-place trays

Specifications

  • 5000 life cycles (10,000 cycles for RAVHD19ETR)
  • 0.5A current rating
  • 40V voltage rating

Videos

发布日期: 2021-02-01 | 更新日期: 2022-03-11