Switchcraft Straight DC Power Jacks
Switchcraft Straight DC Power Jacks feature threaded bushings to allow the use of both standard and locking power plugs. The L versions of the power jacks have a longer bushing (0.319”) to accommodate thicker panel mount applications. Available pin diameters include 0.100”(2.5mm), 0.080”(2.0mm), and 0.050”(1.3mm).Materials
- Thermoplastic housing
- Plated copper alloy bushing
- Plated copper alloy terminals
- Rigid plastic insulators
- Supplied with one P2439 nickel-plated copper alloy hex nut and one P2441 nickel plated steel flat washer
Specifications
- 5A, 12VDC resistive current rating
- Contact resistance:
- 0.01 Ohms maximum (initial)
- 0.02 Ohms maximum (after humidity, durability exposure)
- 0.10 Ohms maximum (after salt spray)
- Insulation resistance:
- 10,000Mohms minimum (initial)
- 1,000Mohms minimum (after humidity, durability exposure)
- Dielectric withstanding voltage:
- 500 VAC maximum
- Lifecycles:
- 10,000 cycles minimum
发布日期: 2018-08-21
| 更新日期: 2023-01-09