Switchcraft Harsh Environment Power Cables

Switchcraft Harsh Environment DC Power Cables are molded cables that feature IP68 sealed and 11A power plugs with strip and tin on the opposite end for maximum flexibility with both straight and right angles available. Switchcraft Harsh Environment DC Power Cables are ideal for mobile monitoring equipment, outdoor lighting, GPS/Data acquisition, portable electronics, and DC power applications.

Features

  • Molded cables
  • Features IP68 sealed and 11A power plugs with strip and tin on the opposite end for maximum flexibility
  • Straight or right angle options
  • Durable 360° flex relief
  • Designed to be used with Switchcraft jacks

Applications

  • Mobile monitoring equipment
  • Outdoor lighting
  • GPS/data acquisition
  • Portable electronics
  • Limitless DC power applications
发布日期: 2015-08-25 | 更新日期: 2022-03-11