Switchcraft Micro BNC Feed-Thru Panel-Mount Connectors

Switchcraft Micro BNC Feed-Thru Panel-Mount Connectors are designed for broadcast video transmissions and 4K and 8K ultra-high-definition (UHD) video. These connectors transmit signals of 12GHz for maximum performance. Rack-mount patch panels are available with 96 micro BNC connectors on a single unit for applications requiring a large number of channels. Switchcraft EH Series Micro BNC Feed-Thru Panel-Mount Connectors feature black or nickel finish and ruggedized housing.

Features

  • Transmits 12GHz signals for maximum performance
  • Black or nickel finish
  • Rugged XLR panel-mounted housing
  • Rack-mount patch panels available with 96 micro BNC connectors on a single unit for applications requiring a large number of channels

Applications

  • 4K and 8K UHD video
  • Broadcast video transmissions
发布日期: 2020-06-16 | 更新日期: 2024-10-08