Switchcraft Miniature DC Power Plugs

Switchcraft Miniature DC Power Plugs are part of Switchcraft's two-conductor power plug family and are compatible with Switchcraft mating power jacks. In an industry-standard 2.1mm configuration, an optional locking ring is available for added security in critical applications. Switchcraft Miniature DC Power Plugs are ideal for attaching extra-low voltage devices, such as consumer electronics, to external power.

Features

  • Part of Switchcraft's 2-conductor power plug family
  • Industry-standard 2.1mm configuration
  • Optional locking ring is available for added security in critical applications
  • Molded plastic handles available in either black or red (other colors available)
  • Sleeve terminal serves as a cord clamp
  • Fully compatible with Switchcraft mating power jacks
  • Ideal for attaching extra-low voltage devices, such as consumer electronics equipment, to external power

Applications

  • Consumer electronics
  • Digital cameras
  • Power supplies
  • Digital video recorders
  • Personal audio equipment
  • GPS
发布日期: 2009-07-16 | 更新日期: 2022-03-11