Switchcraft PJRA RCA Jacks

Switchcraft PJRA jacks are a line of RCA jacks with a variety of layouts and configurations ranging from 1x1 to 4x2. Configurations include gold plating, various mounting/justification options, and additional shielding. The Switchcraft PJRA line features multiple color inserts, making them ideal for use in any application utilizing RCA connections.

Features

  • Available in 1x1, 2x1, 3x1, 3x2, and 4x2 configurations
  • Variety of grounding, shielding, mounting, and plating configurations
  • Color options for plastic inserts

Applications

  • General audio video
  • Stereo receivers
  • Television sets
  • Analog conversion boxes

Videos

发布日期: 2021-04-19 | 更新日期: 2022-03-11