Switchcraft RAPC15S 15A Right-Angle DC Power Jacks
Switchcraft RAPC15S 15A Right-Angle DC Power Jacks extend the rugged and easy-to-use design of a barrel connector to higher-power applications. The 15A RAPC15S features right-angle PC contacts for easy PCB mounting. These Switchcraft DC power jacks are IP68 sealed and feature a sturdy metal coupling ring to maintain a securely locked-in connection.
Features
- Rugged and easy-to-use barrel connector design expanded to higher-power applications
- Facilitates easy installation
- 5000 insert/withdraw cycles
- IP68 water resistance
- A sturdy metal coupling ring keeps connections securely locked in
Applications
- DC-powered hand-held instrumentation
- Portable computers and communications devices
- Battery chargers
- Docking systems
- Equipment requiring a secure power connection
Specifications
- 15A current rating
- 24VAC/DC rated voltage
- 250VAC dielectric withstanding voltage (1 minute)
- -40°C to +105°C operating temperature range
Additional Resources
Dimensions
发布日期: 2026-03-24
| 更新日期: 2026-04-01