Switchcraft Sealed Button Switches

Switchcraft Sealed Button Switches are sealed to IP68, NEMA250 (6P) and rated for 250mA, 30W max, AC non-inductive load and is RoHS compliant. The 913S can be wired for 1-A (push to break), 1-B (push to make) or 1-C (break before make) switching actions. The 913DS can be wired for 1-A, 1-B or 1-D (make-before-break) switch actions. The sealed button switches are suitable for any application where weather-tight/waterproof switches are required, such as communications equipment, medical equipment, and instrumentation.

Features

  • Rated for up to IP68 NEMA 250
  • Rated for 250mA, 30W max, AC non-inductive load
  • 913S can be wired for 1-A, 1-B, or 1-C (break before make)
  • 913DS can be wired for 1-A, 1-B, or 1-D (make before break)
  • RoHS Compliant

Applications

  • Communications equipment
  • Medical equipment
  • Instrumentation

Specifications

  • 48VDC, 125VAC voltage rating
  • 0.25A current rating with 16AWG to 26AWG wiring
  • 1000MΩ minimum insulation resistance
  • 20mΩ maximum initial contact resistance
  • 500VAC (RMS) dielectric withstanding voltage
  • Capacitance
    • < 1pF between contacts, typical
    • < 1pF between contacts and housing, typical
  • IP68, NEMA 250 weathertight ratings
发布日期: 2014-05-13 | 更新日期: 2022-03-11