Switchcraft Shielded DC Power Jacks

Switchcraft Shielded DC Power Jacks are equipped with a brass shell for RF / EMI shielding and are designed for harsh environments. These Switchcraft shielded jacks feature a front-mount jack with a metal housing and a thru-hole PCB mount jack with a metal shield. Both types are available in multiple center-pin sizes. The jacks operate over a -40°C to +65°C temperature range and feature 5000 cycles minimum durability.

Features

  • Brass shell for RF / EMI shielding
  • Front-mount jack with metal housing and thru-hole PCB mount jack with metal shield
  • Available with multiple center-pin sizes
  • RoHS compliant

Specifications

  • 48VAC/DC voltage rating
  • 5A (current carry only) current rating
  • 1000MΩ minimum insulation resistance
  • 500VAC maximum dielectric withstanding
  • -40°C to +65°C operating temperature range
  • 5000 cycles durability
  • 2.5mm maximum panel thickness
  • 2.0mm to 2.5mm pin size range
发布日期: 2018-09-06 | 更新日期: 2023-01-10