Switchcraft Ultra VideoPatch 4K/8K UHD Patchbays

Switchcraft Ultra VideoPatch 4K/8K UHD Patchbays are lightweight and offer a life of 20,000 insertion/withdrawal cycles. The VideoPatch modules feature an innovative design that offers superior performance in a video patch panel for video resolutions of 4K, 8K, and beyond. Other features include a 75Ω characteristic impedance, 50mΩ impedance, and all-metal construction. Switchcraft Ultra VideoPatch 4K/8K UHD Patchbays are lighter than traditional HD video jacks for application flexibility.

Features

  • 12G+ high-bit video
  • Lightweight design
  • 20,000 insertion/withdrawal life cycles
  • 75Ω characteristic impedance
  • All-metal construction in bright blue pewter
  • Rear cable support bar
  • Meets and exceeds SMPTE ST208-1 and ST 2082-1
  • No looping plug required
发布日期: 2020-03-30 | 更新日期: 2024-06-28