Switchcraft XLR & Mini XLR Connectors

Switchcraft field-proven XLR and Mini XLR Connectors, long the industry standard, are available in a wide range of plugs and receptacles. The 3 to 7 contact connectors from Switchcraft with electrically integral ground terminals are available with silver or gold plated contacts nickel, black, or satin finish housings.

Features

  • 3 to 7 contacts
  • Electrically integral ground terminals
    • Silver- or gold-plated contacts
    • Nickel, black, or satin finish housing

700 Series A/V Direct Box

Switchcraft XLR & Mini XLR Connectors

SC700CT

Converts the outputs of equipment such as MP3 players, laptops and DJ mixers to balanced, mic level signals that can be connected to audio consoles, mic preamps and house sound systems.

发布日期: 2019-06-21 | 更新日期: 2024-02-13