Taica Alpha GEL COH Heat Dissipation Thermal Sheets

Taica Alpha GEL COH Heat Dissipation Thermal Sheets are heat dissipation sheets made of highly soft silicone with added thermal conduction functionality. When inserted between heat sources and heat sinks, COH dissipation sheets efficiently eliminate air gaps between surfaces by adhering firmly and following component contours. The Taica COH Line ensures efficient heat transfer and protects PCB components.

Features

  • Alpha GEL's flexibility and up to 20W/mK high thermal conductivity provide excellent heat dissipation capabilities
  • Adheres to rough surfaces and pushes out all air gaps
  • Provides good electrical insulation and is flame-retardant
  • Low rebound and compressive stress
  • Customization includes reinforcing material, non-adhesive sides, or adhesive characteristics - shapes are also customizable

Applications

  • LEDs, backlight modules
  • Engine control units for hybrid vehicles
  • Batteries for electric vehicles
  • CPUs

Application Notes

Infographic - Taica Alpha GEL COH Heat Dissipation Thermal Sheets

COH Application Examples

Chart - Taica Alpha GEL COH Heat Dissipation Thermal Sheets

Thermal Transfer Application Example

Block Diagram - Taica Alpha GEL COH Heat Dissipation Thermal Sheets

COH Line-Up for Standard Type GEL Products

Chart - Taica Alpha GEL COH Heat Dissipation Thermal Sheets

Compression Characteristics and Thermal Resistance

Chart - Taica Alpha GEL COH Heat Dissipation Thermal Sheets
发布日期: 2016-01-11 | 更新日期: 2026-05-19