Taiwan Semiconductor BAT201M3 Surface Mount Schottky Barrier Rectifier
Taiwan Semiconductor BAT201M3 Surface Mount Schottky Barrier Rectifier is designed to achieve low forward voltages and high efficiency in a SOD-323F package. The rectifier features a 1A forward current and 20V repetitive peak reverse voltage within a -55°C to +125°C junction temperature range. The BAT201M3 provides a Moisture Sensitivity Level (MSL-1). The rectifier is lead-free, halogen-free according to IEC 61249-2-21 standards, and RoHS compliant. The Taiwan Semiconductor BAT201M3 Surface Mount Schottky Barrier Rectifier is for switching power supplies, low stored charges, and protection circuits.Features
- Low forward voltage, high efficiency
- High-speed switching
- SOD-323F package style
- Single-die configuration
- Molding compound meets UL 94V-0 flammability rating
- Matte tin plated leads, solderable per J-STD-002
- Polarity is indicated by the cathode band
- Moisture sensitivity level 1, per J-STD-020
- Meets JESD 201 class 1A whisker test
- Lead-free and RoHS Compliant
- Halogen-free according to IEC 61249-2-21
Applications
- Low stored charges
- Switching power supplies
- Protection circuits
Specifications
- 20V repetitive peak reverse voltage
- 14V reverse voltage, total rms value
- 1A forward current
- 5A surge peak forward current 8.3ms single sine-wave superimposed on the rated load
- 220°C/W typical junction-to-ambient thermal resistance
- 266mV to 487mV typical forward voltage range, 290mV to 650mV maximum range
- 29pF typical junction capacitance, 35pF maximum
- -55°C to +125°C operating junction temperature range
发布日期: 2023-02-08
| 更新日期: 2023-02-20