Taiwan Semiconductor ES1xAL & ES1xFS Super Fast Rectifiers
Taiwan Semiconductor ES1xAL and ES1xFS Super Fast Rectifiers are available in 100V, 200V, 400V, and 600V ratings, with a junction temperature range of -55°C to +150°C. These Taiwan Semiconductor glass passivated devices offer low power loss and high efficiency in a low-profile thin SMA package, which is ideal for automated placement. Typical applications for these Super Fast Rectifiers include switching mode converters, inverters, and telecommunications.Features
- Glass passivated junction chip
- Ideal for automated placement
- Low power loss, high efficiency
- Molding compound meets UL 94V-0 flammability rating
- Moisture sensitivity level 1, per J-STD-020
- Pure tin-plated leads, solderable per J-STD-002
- Meets JESD 201 class 2 whisker test
- -55°C to +150°C junction temperature range
- Low profile thin SMA package
- RoHS-compliant
- Halogen-free according to IEC 61249-2-21
Applications
- Freewheeling applications
- Switching mode converters and inverters
- Computers
- Telecommunications
Package Outline
View Results ( 16 ) Page
| 物料编号 | 数据表 | 描述 |
|---|---|---|
| ES1GAL | ![]() |
整流器 35ns, 1A, 400V, Super Fast Recovery Rectifier |
| ES1DFS | ![]() |
整流器 35ns, 1A, 200V, Super Fast Recovery Rectifier |
| ES2JAL | ![]() |
整流器 35ns, 2A, 600V, Super Fast Recovery Rectifier |
| ES1BAL | ![]() |
整流器 35ns, 1A, 100V, Super Fast Recovery Rectifier |
| ES1DAL | ![]() |
整流器 35ns, 1A, 200V, Super Fast Recovery Rectifier |
| ES1JAL | ![]() |
整流器 35ns, 1A, 600V, Super Fast Recovery Rectifier |
| ES2BAL | ![]() |
整流器 35ns, 2A, 100V, Super Fast Recovery Rectifier |
| ES2DAL | ![]() |
整流器 35ns, 2A, 200V, Super Fast Recovery Rectifier |
| ES2GAL | ![]() |
整流器 35ns, 2A, 400V, Super Fast Recovery Rectifier |
| ES1BFS | ![]() |
整流器 35ns, 1A, 100V, Super Fast Recovery Rectifier |
发布日期: 2020-05-21
| 更新日期: 2024-11-27