Taiwan Semiconductor PUUPx Series Ultra Fast Recovery Rectifiers
Taiwan Semiconductor PUUPx Series Ultra Fast Recovery Rectifiers are AEC-Q101 qualified planar technology rectifiers with a reverse recovery time of 25ns. The PUUPx Rectifiers are available in 100V and 200V voltage ratings, with a forward current range from 3A to 6A. These planar devices offer low power loss and high efficiency in a low-profile TO-277A package with wettable flanks, ideal for automated placement. The package also features wettable flanks, enabling automated optical inspection and increasing reliability.The Taiwan Semiconductor PUUPx Series Ultra Fast Recovery Rectifiers operate at a junction temperature range of -55°C to +175°C. Typical applications for these devices include high-frequency switching, DC-DC, and snubbers.
Features
- AEC-Q101 qualified
- Planar technology
- Low power loss, high efficiency
- Ideal for automated placement
- MSL1 moisture sensitivity level per J-STD-020
- -55°C to +175°C junction temperature range
- TO-277A (SMPC4.6U) package with wettable flanks
- Molding compound meets UL 94V-0 flammability rating
- Matte tin-plated terminal leads, solderable per J-STD-002
- Polarity indicated by cathode band
- Meets JESD 201 class 2 whisker test
- Halogen-free and RoHS compliant
Applications
- High-frequency switching
- DC-DC converters
- Snubber
Specifications
- Repetitive peak reverse voltage (VRRM)
- PUUPxBH: 100V
- PUUPxDH: 200V
- Reverse voltage, total rms value (VR(RMS))
- PUUPxBH: 70V
- PUUPxDH: 140V
- Forward current (IF)
- PUUP3xH: 3A
- PUUP4xH: 4A
- PUUP6xH: 6A
- Reverse current at TJ = 125°C (IR)
- PUUP3xH: 10µA
- PUUP4xH: 10µA
- PUUP6xH: 15µA
- Reverse recovery current (IRM)
- PUUP3xH: 4.9A
- PUUP4xH: 4.9A
- PUUP6xH: 5.3A
- Reverse recovery charge (Qrr)
- PUUP3xH: 51nC
- PUUP4xH: 57nC
- PUUP6xH: 72nC
- Reverse recovery time (trr)
- PUUP3xH: 23ns
- PUUP4xH: 24ns
- PUUP6xH: 27ns
Resources
Pin Designations
Package Outline
View Results ( 16 ) Page
| 物料编号 | 数据表 | Vr - 反向电压 | If - 正向电流 | Vf - 正向电压 | 最大浪涌电流 | Ir - 反向电流 | 恢复时间 | 封装 / 箱体 | RoHS - 贸泽 |
|---|---|---|---|---|---|---|---|---|---|
| PUUP8J | ![]() |
600 V | 8 A | 1.72 V | 100 A | 5 uA | 25 ns | TO-277A-2 | Y |
| PUUP3BH | ![]() |
100 V | 3 A | 860 mV | 190 A | 2 uA | 31 ns | TO-277A-3 | E |
| PUUP4DH | ![]() |
200 V | 4 A | 840 mV | 290 A | 2 uA | 31 ns | TO-277A-3 | E |
| PUUP3J | ![]() |
600 V | 3 A | 1.43 V | 55 A | 2 uA | 25 ns | TO-277A-2 | Y |
| PUUP6DH | ![]() |
200 V | 6 A | 850 mV | 410 A | 2 uA | 31 ns | TO-277A-3 | E |
| PUUP3DH | ![]() |
200 V | 3 A | 860 mV | 190 A | 2 uA | 31 ns | TO-277A-3 | E |
| PUUP6BH | ![]() |
100 V | 6 A | 850 mV | 410 A | 2 uA | 31 ns | TO-277A-3 | E |
| PUUP10JH | ![]() |
600 V | 10 A | 1.53 V | 115 A | 5 uA | 28 ns | TO-277A-3 | Y |
| PUUP12JH | ![]() |
600 V | 12 A | 1.67 V | 160 A | 5 uA | 27 ns | TO-277A-3 | Y |
| PUUP6JH | ![]() |
600 V | 6 A | 1.56 V | 85 A | 2 uA | 26 ns | TO-277A-3 | Y |
发布日期: 2021-09-24
| 更新日期: 2023-03-22