Taiwan Semiconductor SMA6FxCAH/SMA6SxCAH TVS Diodes
Taiwan Semiconductor SMA6FxCAH/SMA6SxCAH TVS Diodes are AEC-Q101 qualified 600W, 12V to 60V surface-mount devices operating at 0.094%/°C maximum VBR. These diodes are available in unidirectional and bidirectional configurations. The SMA6FxCAH/SMA6SxCAH diodes feature IEC-61000-4-2 ESD 30kV (air), 30kV (contact), and meet ISO 7637-2 (Pulse 1/2a/2b/3a/3b). These TVS diodes are RoHS-compliant and halogen-free devices with Moisture Sensitivity Level (MSL) Level 1 per J-STD-020. The SMA6FxCAH/SMA6SxCAH diodes are ideal for Switching Mode Power Supply (SMPS), BLDC motors, lighting, battery management systems, and automotive applications.
Features
- AEC-Q101 qualified
- Unidirectional and bidirectional are available
- Maximum VBR 0.094%/°C temperature coefficient
- Meets ISO 7637-2 (Pulse 1/2a/2b/3a/3b)
- IEC-61000-4-2 ESD 30kV (air), 30kV (contact)
- Moisture sensitivity level: Level 1, per J-STD-020
- -55°C to 175°C operating junction temperature range
- RoHS-compliant
- Halogen-free
- Mechanical data:
- SMA6SxCAH SOD-128 case
- SMA6FxCAH thin SMA
- Molding compound meets UL 94V-0 flammability rating
- Terminal matte tin-plated leads, solderable per J-STD-002
- Meet JESD 201 class 2 whisker test
- Polarity is indicated by the cathode band
- Weight 0.029g (approximately)
Applications
- Switching Mode Power Supply (SMPS)
- Motor for BLDC
- Lighting
- Battery Management Systems (BMS)
- Automotive
Typical Transient Thermal Impedance
Datasheets
发布日期: 2026-03-30
| 更新日期: 2026-04-16